1411504 | Phoenix Contact
Cover cap, size B10, PA, screw locking, IP66, 1411504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1860 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1860 €
10 pcs.
10.2935 €
50 pcs.
9.3653 €
100 pcs.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cover, 1411504, Phoenix Contact
IP66, B10 protective cover for panel mounting side, with screw locking, with retaining cord, Diameter of retaining cord eyelet: 3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | B10 | |
| Shell Material | PA | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |