1411454 | Phoenix Contact
Grommet housing, size B10, die-cast aluminum, PG16, straight/angled, cross bow locking, IP66/IP67, 1411454
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3997 € *
Standard delivery time from the manufacturer is: On Request
Sleeve housing, 1411454, Phoenix Contact
Sleeve housing, EMC version, without powder coating, with bayonet flange for screw connection, B10, with double locking latch, Height: 80 mm, without screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B10 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG16, straight/angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |