1411451 | Phoenix Contact

Grommet housing, size B10, die-cast aluminum, PG16, straight/angled, cross bow locking, IP66/IP67, 1411451

Order No.: 62P2323
EAN: 4046356932592
MPN:
1411451
HC-EVO-B10-HHFD-EL-AL
Series: HC-EVO
1411451 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.7837 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.7837 €

Sleeve housing, 1411451, Phoenix Contact

Sleeve housing, EMC version, without powder coating, with bayonet flange for screw connection, B10, for double locking latch, Height: 80 mm, without screw connection.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B10
Shell Material die-cast aluminum
Cable Outlet PG16, straight/angled
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes