1411354 | Phoenix Contact
Adapter, size D, PA, IP66, 1411354
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3308 € *
Available in 5 Days: 180 pcs. - if ordered today
Plastic thread adapter, 1411354, Phoenix Contact
Plastic thread adapter with bayonet lock, for housing series D, for NPT 3/4″ screw connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Shell size | D | |
| Shell Material | PA | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |