1411352 | Phoenix Contact
Adapter, size D, PA, IP66, 1411352
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7001 € *
Available in 5 Days: 21 pcs. - if ordered today
Plastic thread adapter, 1411352, Phoenix Contact
Plastic thread adapter with bayonet lock, for housing series D, for M25 screw connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Shell size | D | |
| Shell Material | PA | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |