1411349 | Phoenix Contact
Surface mount housing, size D25, PA, 2 x M25, angled, longitudinal bow locking, IP66, 1411349
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.0931 € *
Available in 5 Days: 10 pcs. - if ordered today
Box mounting base, 1411349, Phoenix Contact
Box mounting base D25, with single locking latch, Material: PA, Protective cover material: PC, Cable outlets: 2, Lateral, 2x M25, Height: 57 mm, Cable gland: none, Protective cover: yes, Standard.
Features
- Low weight
- Lower risk of condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | D25 | |
| Shell Material | PA | |
| Cable Outlet | 2 x M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |