1411345 | Phoenix Contact

Surface mount housing, size D25, PA, PG16, straight, longitudinal bow locking, IP66, 1411345

Order No.: 62P2423
EAN: 4046356929158
MPN:
1411345
HC-EVO-D25-BWSC-PLR-BK
Series: HC-EVO
1411345 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.3569 € *
Available in 5 Days: 26 pcs. - if ordered today
Total Price:
30.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.3569 €

Panel mounting base, 1411345, Phoenix Contact

Panel mounting base D25, with single locking latch, Material: PA, Protective cover material: PC, Height: 26 mm, Cable gland: none, Protective cover: yes, Standard, with flat gasket.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size D25
Shell Material PA
Cable Outlet PG16, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes