1411340 | Phoenix Contact
Grommet housing, size D15, PA, PG16, straight/angled, longitudinal bow locking, IP66, 1411340
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9468 € *
Available in 5 Days: 2,856 pcs. - if ordered today
Sleeve housing, 1411340, Phoenix Contact
Sleeve housing D15, for single locking latch, Material: PA, Cable outlets: 1, Straight, Height: 65.5 mm, Cable gland: none, Standard.
Features
- Low weight
- Lower risk of condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | D15 | |
| Shell Material | PA | |
| Cable Outlet | PG16, straight/angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |