1411325 | Phoenix Contact
Surface mount housing, size B16, die-cast aluminum, PG16, straight, longitudinal bow locking, IP66/IP67, 1411325
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6865 € *
Standard delivery time from the manufacturer is: 7 Weeks
Panel mounting base, 1411325, Phoenix Contact
Panel mounting base B16, with single locking latch, with plastic protective cover, with flat gasket, Salt-water-resistant aluminum, Conductive profile gasket.
Good shielding in the event of electromagnetic interference.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | B16 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG16, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |