1411324 | Phoenix Contact

Surface mount housing, size B16, die-cast aluminum, PG16, straight, longitudinal bow locking, IP66/IP67, 1411324

Order No.: 62P2790
EAN: 4046356927253
MPN:
1411324
HC-STA-B16-BWS-ELC-AL
Series: HC-STA
1411324 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.7857 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.7857 €

Panel mounting base, 1411324, Phoenix Contact

Panel mounting base B16, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Height: 30.5 mm, Cable gland: none, Standard, with flat gasket.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet PG16, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes