1411062 | Phoenix Contact

Grommet housing, size B24, die-cast aluminum, M40, straight, screw locking, IP66/IP68/IP69, 1411062

Order No.: 62P2460
EAN: 4046356921671
MPN:
1411062
HC-HPR-B24-HHWH-1TTM40-EM-BK
Series: HC-HPR
1411062 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.5277 € *
Available in 5 Days: 334 pcs. - if ordered today
Total Price:
79.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.5277 €

Sleeve housing, 1411062, Phoenix Contact

Sleeve housing B24, HPR series, with screw locking, with M40 thread, Straight outlet, for increased environmental and EMC requirements.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet M40, straight
Type of locking screw locking
Degree of protection (IP) IP66/IP68/IP69
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes