1409053 | Phoenix Contact
Surface mount housing, size MOT, PA, PG16, straight, longitudinal bow locking, IP67, 1409053
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.4024 € *
Available in 5 Days: 1 pcs. - if ordered today
Housing set, 1409053, Phoenix Contact
Connector on motor side, EMC metal housing attachment incl. crimp contact insert, with flat seal and coated protective cover, without crimp contacts, Housing with coatable thick-layer passivation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | MOT | |
| Shell Material | PA | |
| Cable Outlet | PG16, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |