1408235 | Phoenix Contact
Mounting frame, metal, IP65/IP67, 1408235
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.4441 € *
Available in 5 Days: 557 pcs. - if ordered today
Panel mounting frame, 1408235, Phoenix Contact
Push/pull panel mounting frame, Metal, Version 14, Including contact insert with spring-cage connection, Flexible coding, for rectangular mounting cutout, with seal, without fixing screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting frame | |
| Shell Material | metal | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |