1407694 | Phoenix Contact
Cover cap, size B16, PA, longitudinal bow locking, IP65/IP66, 1407694
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8508 € *
Available in 5 Days: 141 pcs. - if ordered today
Protective cover, 1407694, Phoenix Contact
Protective cover B16, for single locking latch, Protective cover material: PC, Height: 19 mm, Seal: no.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | B16 | |
| Shell Material | PA | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |