1407661 | Phoenix Contact
Surface mount housing, size B24, PA, PG16, straight, cross bow locking, IP66, 1407661
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8817 € *
Standard delivery time from the manufacturer is: 1 Week
Panel mounting base, 1407661, Phoenix Contact
Panel mounting base, Plastic, B24, with double locking latch, Height: 30.5 mm, with flat gasket.
Features
- Low weight
- Lower risk of condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | B24 | |
| Shell Material | PA | |
| Cable Outlet | PG16, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |