1407660 | Phoenix Contact
Surface mount housing, size B24, PA, PG16, straight, longitudinal bow locking, IP66, 1407660
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.9356 € *
Standard delivery time from the manufacturer is: 2 Weeks
Panel mounting base, 1407660, Phoenix Contact
Panel mounting base, Plastic housing, B24, with single locking latch, Height 30.5 mm, with flat gasket, with protective cover.
Features
- Low weight
- Lower risk of condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | B24 | |
| Shell Material | PA | |
| Cable Outlet | PG16, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |