1407658 | Phoenix Contact

Grommet housing, size B24, PA, PG16, straight/angled, cross bow locking, IP66, 1407658

Order No.: 62P2395
EAN: 4046356777216
MPN:
1407658
HC-EVO-B24-HHWD-PLBK
Series: HC-EVO
1407658 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.0475 € *
Available in 5 Days: 79 pcs. - if ordered today
Total Price:
30.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.0475 €

Sleeve housing, 1407658, Phoenix Contact

Sleeve housing, Plastic, with bayonet flange for screw connection, B24, with double locking latch, Height: 87.5 mm, without EVO screw connection.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version grommet housing
Shell size B24
Shell Material PA
Cable Outlet PG16, straight/angled
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin PL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes