1407651 | Phoenix Contact

Surface mount housing, size B16, PA, 2 x M40, angled, longitudinal bow locking, IP66, 1407651

Order No.: 62P2382
EAN: 4046356777148
MPN:
1407651
HC-EVO-B16-SHWSC-2SSM40-PLRBK
Series: HC-EVO
1407651 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.7551 € *
Available in 5 Days: 147 pcs. - if ordered today
Total Price:
46.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.7551 €

Box mounting base, 1407651, Phoenix Contact

Box mounting base B16, with single locking latch, Material: PA, Protective cover material: PC, Cable outlets: 2, Lateral, 2x M40, Height: 84 mm, Cable gland: none, Protective cover: yes, Standard.

One screw connection opening is closed, however can be opened using a screwdriver.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B16
Shell Material PA
Cable Outlet 2 x M40, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin PL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes