1407650 | Phoenix Contact

Surface mount housing, size B16, PA, 2 x M40, angled, longitudinal bow locking, IP66, 1407650

Order No.: 62P2379
EAN: 4046356777131
MPN:
1407650
HC-EVO-B16-SHWS-2SSM40-PLRBK
Series: HC-EVO
1407650 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.0451 € *
Available in 5 Days: 34 pcs. - if ordered today
Total Price:
36.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.0451 €

Box mounting base, 1407650, Phoenix Contact

Box mounting base B16, with single locking latch, Material: PA, Cable outlets: 2, Lateral, 2x M40, Height: 84 mm, Cable gland: none, Standard.

One screw connection opening is closed, however can be opened using a screwdriver.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B16
Shell Material PA
Cable Outlet 2 x M40, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes