1407649 | Phoenix Contact
Surface mount housing, size B16, PA, PG16, straight, cross bow locking, IP66, 1407649
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1058 € *
Available in 5 Days: 22 pcs. - if ordered today
Panel mounting base, 1407649, Phoenix Contact
Panel mounting base, Plastic, B16, for double locking latch, Height: 30.5 mm, with flat gasket, with protective cover.
Features
- Low weight
- Lower risk of condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | B16 | |
| Shell Material | PA | |
| Cable Outlet | PG16, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |