1407643 | Phoenix Contact

Grommet housing, size B16, PA, PG16, straight/angled, cross bow locking, IP66, 1407643

Order No.: 62P2359
EAN: 4046356777070
MPN:
1407643
HC-EVO-B16-HHFD-PLBK
Series: HC-EVO
1407643 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2772 € *
Available in 5 Days: 5,197 pcs. - if ordered today
Total Price:
21.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.2772 €

Sleeve housing, 1407643, Phoenix Contact

Sleeve housing, Plastic, with bayonet flange for screw connection, B16, for double locking latch, Height: 78 mm, without screw connection.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material PA
Cable Outlet PG16, straight/angled
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin PL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes