1407635 | Phoenix Contact

Surface mount housing, size B10, PA, PG16, straight, cross bow locking, IP66, 1407635

Order No.: 62P2316
EAN: 4046356776974
MPN:
1407635
HC-EVO-B10-BFDC-PLRBK
Series: HC-EVO
1407635 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.37 € *
Available in 5 Days: 61 pcs. - if ordered today
Total Price:
27.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.37 €

Panel mounting base, 1407635, Phoenix Contact

Panel mounting base, Plastic, B10, for double locking latch, Height: 30.5 mm, with flat gasket, with protective cover.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B10
Shell Material PA
Cable Outlet PG16, straight
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes