1407634 | Phoenix Contact

Surface mount housing, size B10, PA, PG16, straight, cross bow locking, IP66, 1407634

Order No.: 62P2317
EAN: 4046356776967
MPN:
1407634
HC-EVO-B10-BWD-PLRBK
Series: HC-EVO
1407634 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1804 € *
Available in 5 Days: 197 pcs. - if ordered today
Total Price:
25.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.1804 €

Panel mounting base, 1407634, Phoenix Contact

Panel mounting base, Plastic, B10, with double locking latch, Height: 30.5 mm, with flat gasket.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B10
Shell Material PA
Cable Outlet PG16, straight
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes