1407632 | Phoenix Contact

Surface mount housing, size B10, PA, PG16, straight, longitudinal bow locking, IP66, 1407632

Order No.: 62P2319
EAN: 4046356776943
MPN:
1407632
HC-EVO-B10-BWS-PLRBK
Series: HC-EVO
1407632 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7679 € *
Available in 5 Days: 372 pcs. - if ordered today
Total Price:
14.77 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7679 €
10 pcs.
13.0067 €
50 pcs.
12.1142 €
150 pcs.
11.5906 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel mounting base, 1407632, Phoenix Contact

Panel mounting base, Plastic, B10, with single locking latch, Height: 30.5 mm, with flat gasket.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B10
Shell Material PA
Cable Outlet PG16, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin PL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes