1407630 | Phoenix Contact

Grommet housing, size B10, PA, PG16, straight/angled, cross bow locking, IP66, 1407630

Order No.: 62P2334
EAN: 4046356776929
MPN:
1407630
HC-EVO-B10-HLWD-PLBK
Series: HC-EVO
1407630 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.5037 € *
Available in 5 Days: 57 pcs. - if ordered today
Total Price:
20.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.5037 €

Sleeve housing, 1407630, Phoenix Contact

Sleeve housing, Plastic, with bayonet flange for screw connection, B10, with double locking latch, Height: 60.5 mm, without screw connection.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version grommet housing
Shell size B10
Shell Material PA
Cable Outlet PG16, straight/angled
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes