1407628 | Phoenix Contact
Grommet housing, size B10, PA, PG16, straight/angled, cross bow locking, IP66, 1407628
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3284 € *
Available in 5 Days: 399 pcs. - if ordered today
Sleeve housing, 1407628, Phoenix Contact
Sleeve housing, Plastic, with bayonet flange for screw connection, B10, for double locking latch, Height: 60.5 mm, without screw connection.
Features
- Low weight
- Lower risk of condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B10 | |
| Shell Material | PA | |
| Cable Outlet | PG16, straight/angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |