1405374 | Phoenix Contact
Mounting frame, zinc die casting, push pull, IP65/IP67, 1405374
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.041 € *
Available in 5 Days: 200 pcs. - if ordered today
Panel mounting frame, 1405374, Phoenix Contact
Panel mounting frame, IP67, for push-pull interlocking, Metal, with Freenet system, for rectangular mounting cutout, with seal and SC-RJ coupling (for POF, PCF, and GOF), without mounting screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting frame | |
| Shell Material | zinc die casting | |
| Type of locking | push pull | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |