1405361 | Phoenix Contact
Mounting frame, zinc die casting, push pull, IP65/IP67, 1405361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.1783 € *
Standard delivery time from the manufacturer is: 6 Weeks
Panel mounting frame, 1405361, Phoenix Contact
Panel mounting frame, IP67, for push-pull interlocking, Metal, with the Freenet system, for rectangular mounting cutout, with seal, without mounting screws: incl. socket/socket insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting frame | |
| Shell Material | zinc die casting | |
| Type of locking | push pull | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |