1405329 | Phoenix Contact
Cover cap, plastic, push pull, IP65, 1405329
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1154 € *
Standard delivery time from the manufacturer is: 3 Weeks
Protective cap, 1405329, Phoenix Contact
Protective cap, IP65, with push-pull locking for covering the contact insert in the push-pull connector for Power, Plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell Material | plastic | |
| Type of locking | push pull | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |