1404760 | Phoenix Contact
Mounting frame, size A1, plastic, IP67, 1404760
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.7551 € *
Available in 5 Days: 115 pcs. - if ordered today
Panel mounting frame, 1404760, Phoenix Contact
Panel mounting frame, IP67, for push-pull interlocking, for rectangular mounting section, with grommet, without fixing screws, Plastic, with RJ45 contact insert, 8-pos., Shielded, Socket on socket, Freenet system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting frame | |
| Shell size | A1 | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |