1404231 | Phoenix Contact

Grommet housing, size B16, PA, M32, straight, screw locking, IP66/IP67, 1404231

Order No.: 62P1197
EAN: 4046356682022
MPN:
1404231
HC-ADV-B16-HHWH-1TGM32-PL
Series: HC-ADV
1404231 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.9765 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
28.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.9765 €

Sleeve housing, 1404231, Phoenix Contact

Sleeve housing B16, with screw locking, Material: PA, Cable outlets: 1, Straight, M32, Height: 95 mm, Cable gland: with, Standard.

Features

  • Integrated screw connection
  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material PA
Cable Outlet M32, straight
Type of locking screw locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes