1404225 | Phoenix Contact
Grommet housing, size B6, PA, M25, straight, screw locking, IP66/IP67, 1404225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0618 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sleeve housing, 1404225, Phoenix Contact
Sleeve housing B6, with screw locking, Material: PA, Cable outlets: 1, Straight, M25, Height: 93.7 mm, Cable gland: with, Standard.
Features
- Integrated screw connection
- Low weight
- Lower risk of condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B6 | |
| Shell Material | PA | |
| Cable Outlet | M25, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |