1404213 | Phoenix Contact
Mounting frame, size B24, die-cast aluminum, cross bow locking, 1404213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0872 € *
Available in 5 Days: 1,101 pcs. - if ordered today
DIN rail mounting frame, 1404213, Phoenix Contact
DIN rail mounting frame, Upper part for double locking latch, for HC-CIF - BFWD. Lower parts with double locking latch or for HC-CIF...BFFD. Lower parts, for type B24 contact inserts, with M4 screws with 3 mm Allen screw head, for NS35/7,5 DIN rails.
Features
- Open base, pre-assembled cable harnesses can be used
- Safe capacitive PE even when connected slightly askew
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting frame | |
| Shell size | B24 | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |