1326510 | Phoenix Contact

Grommet housing, size B48, die-cast aluminum, clip locking, IP66, 1326510

Order No.: 62P2168
EAN: 4063151617424
MPN:
1326510
HC-STA-B48-HHFS-BLANK-EM-AL
Series: HC-STA
1326510 Phoenix Contact Housings for HDC Connectors Image 1
1326510 Phoenix Contact Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.0129 € *
Available in 5 Days: 490 pcs. - if ordered today
Total Price:
57.01 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0129 €
5 pcs.
55.3826 €
10 pcs.
53.8475 €
25 pcs.
52.3957 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing, 1326510, Phoenix Contact

Sleeve housing B48, for single locking latch, material: Die-cast aluminum, salt water resistant, variable, height: 107.5 mm, cable gland: none, Standard.

Features

  • Good shielding in the event of electromagnetic interference
Technical specifications
Filter Property Value
Version grommet housing
Shell size B48
Shell Material die-cast aluminum
Type of locking clip locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes