1182090 | Phoenix Contact
Module support frame, size B16, zinc alloy, 1182090
Order No.: 64P3184
EAN: 4063151218652
MPN:
1182090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9587 € *
Available: 2 pcs.
Available in 5 Days: 2,042 pcs. - if ordered today
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9587 €
10 pcs.
12.9948 €
25 pcs.
11.9476 €
50 pcs.
10.8647 €
*incl. VAT plus shipping costs
Subject to prior sale
Module carrier frame, 1182090, Phoenix Contact
Module carrier frame, size: B16, type : for the panel mounting side (a, b, c), 4 mm² - 6 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | module support frame | |
| Shell size | B16 | |
| Shell Material | zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |