1182088 | Phoenix Contact

Module support frame, size B10, zinc alloy, 1182088

Order No.: 64P4599
EAN: 4063151218874
MPN:
1182088
1182088 Phoenix Contact Housings for HDC Connectors Image 1
1182088 Phoenix Contact Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9587 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9587 €
10 pcs.
12.9710 €
25 pcs.
11.8881 €
50 pcs.
10.8647 €
*incl. VAT plus shipping costs
Subject to prior sale

Module carrier frame, 1182088, Phoenix Contact

Module carrier frame, size: B10, type for the panel mounting side (a, b, c), 4 mm² - 6 mm², application: Module carrier frame.

Technical specifications
Filter Property Value
Version module support frame
Shell size B10
Shell Material zinc alloy
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No