1082596 | Phoenix Contact

Surface mount housing, size B24, die-cast aluminum, 2 x M32, angled, bar lock, IP66/IP67, 1082596

Order No.: 62P2147
EAN: 4055626816326
MPN:
1082596
HC-STA-B24-SHWSC-2SSM32-ELC-AL
Series: HC-STA
1082596 Phoenix Contact Housings for HDC Connectors Image 1
1082596 Phoenix Contact Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.8174 € *
Available in 5 Days: 58 pcs. - if ordered today
Total Price:
39.82 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8174 €
5 pcs.
38.0681 €
10 pcs.
36.4497 €
25 pcs.
34.9741 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing, 1082596, Phoenix Contact

Surface mounting housing B24, with single locking latch, material: Die-cast aluminum, salt water resistant, protective cover material: PC, cable outlets: 2, lateral, 2x M32, height: 84.7 mm, cable gland: none, protective cover: yes, Standard.

Features

  • Good shielding in the event of electromagnetic interference
Technical specifications
Filter Property Value
Version surface mount housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet 2 x M32, angled
Type of locking bar lock
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes