1082583 | Phoenix Contact

Surface mount housing, size B10, die-cast aluminum, 2 x M32, angled, bar lock, IP66, 1082583

Order No.: 62P2123
EAN: 4055626816210
MPN:
1082583
HC-STA-B10-SHWSC-2SSM32-ELC-AL
Series: HC-STA
1082583 Phoenix Contact Housings for HDC Connectors Image 1
1082583 Phoenix Contact Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.3541 € *
Available in 5 Days: 145 pcs. - if ordered today
Total Price:
37.35 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3541 €
5 pcs.
35.0574 €
10 pcs.
33.0225 €
25 pcs.
31.2137 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing, 1082583, Phoenix Contact

Surface mounting housing B10, with single locking latch, material: Die-cast aluminum, salt water resistant, protective cover material: PC, cable outlets: 2, lateral, 2x M32, height: 74.5 mm, cable gland: none, protective cover: yes, Standard.

Features

  • Good shielding in the event of electromagnetic interference
Technical specifications
Filter Property Value
Version surface mount housing
Shell size B10
Shell Material die-cast aluminum
Cable Outlet 2 x M32, angled
Type of locking bar lock
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes