1079393 | Phoenix Contact
Surface mount housing, size COM, PA, 1 x M25, angled, longitudinal bow locking, IP66, 1079393
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1975 € *
Available in 5 Days: 187 pcs. - if ordered today
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
10 pcs.
11.4359 €
50 pcs.
10.7576 €
100 pcs.
10.3054 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 1079393, Phoenix Contact
Surface mounting housing COM, with single locking latch, material: PA, cable outlets: 1, lateral, 1x M25, height: 36 mm, cable gland: with, Standard.
Features
- Lower costs than metal version
- Low weight
- Lower risk of condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount housing | |
| Shell size | COM | |
| Shell Material | PA | |
| Cable Outlet | 1 x M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |