1078593 | Phoenix Contact
Surface mount housing, size COM, die-cast aluminum, longitudinal bow locking, IP66, 1078593
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0638 € *
Available in 5 Days: 95 pcs. - if ordered today
Total Price:
19.06 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0638 €
10 pcs.
17.8738 €
25 pcs.
16.8147 €
50 pcs.
16.1126 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 1078593, Phoenix Contact
Panel mounting base COM, with single locking latch, material: Die-cast aluminum, salt water resistant, height: 37.5 mm, cable gland: none, Standard.
Features
- Good shielding in the event of electromagnetic interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount housing | |
| Shell size | COM | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |