3241222 | Phoenix Contact
Corrugated pipe fitting, M32, PA, IP66, black, 3241222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0781 € *
Available in 5 Days: 96 pcs. - if ordered today
Corrugated pipe adapter, 3241222, Phoenix Contact
Corrugated pipe adapter, with M32 internal thread, Straight, Black, IP66, for connecting corrugated pipes to plastic cable glands or ADVANCE plastic housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M32 | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |