2941853 | Phoenix Contact
PC enclosure, (L x W x H) 149 x 200 x 165 mm, black (RAL 9005), 2941853
Order No.: 64P0811
EAN: 4017918107703
MPN:
2941853
CM200-LG/H 55/BO/DB/GH BK
Electronic housing, 2941853, Phoenix Contact
Complete housing, Complete housing, with vents, Width: 200 mm, Depth: 149 mm, Color: black, Cross connection: without bus connector, Number of positions cross connector: not relevant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 149 mm | |
| Width | 200 mm | |
| Height | 165 mm | |
| Colour | black | |
| RAL number | 9005 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |