2203190 | Phoenix Contact
ABS enclosure, (L x W x H) 62 x 363 x 286 mm, light gray (RAL 7035), IP54, 2203190
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.2541 € *
Standard delivery time from the manufacturer is: On Request
Electronic housing, 2203190, Phoenix Contact
Display housing, 15", Light gray, Central window, Front level, with ventilation slots, cutout for connection technology angle plate, and VESA mount consisting of two half shells with screws
Features
- Display housings for mobile and stationary operator panels
- Integration of TFT display and membrane keypads
- Shock-resistant ABS plastic
- Flammability rating V0 in accordance with UL 94
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 62 mm | |
| Width | 363 mm | |
| Height | 286 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |