2203184 | Phoenix Contact
ABS enclosure, (L x W x H) 40 x 226 x 158 mm, light gray (RAL 7035), IP54, 2203184
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.1999 € *
Standard delivery time from the manufacturer is: On Request
Electronic housing, 2203184, Phoenix Contact
Display housing, 7", Light gray, Central window, Front level, for battery pack consisting of two half shells, with screws and battery pack contacts
Features
- Display housings for mobile and stationary operator panels
- Integration of TFT display and membrane keypads
- Shock-resistant ABS plastic
- Flammability rating V0 in accordance with UL 94
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 40 mm | |
| Width | 226 mm | |
| Height | 158 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |