2203168 | Phoenix Contact
ABS enclosure, (L x W x H) 39 x 94 x 182.5 mm, light gray (RAL 7035), IP54, 2203168
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.8426 € *
Standard delivery time from the manufacturer is: On Request
Electronic housing, 2203168, Phoenix Contact
Handheld housing, C-Maxi, Light gray, Consisting of two half shells, Two front plates, Screws. Front 1.1 mm recessed, with window and keypad slot, Battery compartment cover and battery contacts for 6 AA batteries
Features
- Suitable for handheld devices
- Easy integration of LCD displays and membrane keypads
- Fast mounting, thanks to the modular design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 39 mm | |
| Width | 94 mm | |
| Height | 182.5 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |