2203134 | Phoenix Contact
ABS enclosure, (L x W x H) 30 x 85 x 182.5 mm, light gray (RAL 7035), IP54, 2203134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.4103 € *
Standard delivery time from the manufacturer is: On Request
Electronic housing, 2203134, Phoenix Contact
Handheld housing, T-Mini, Light gray, Consisting of two half shells with screws. Front 1.1 mm recessed, with window and keypad slot, Battery compartment cover and battery contacts for 3 AA batteries
Features
- Suitable for handheld devices
- Easy integration of LCD displays and membrane keypads
- Fast mounting, thanks to the modular design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 30 mm | |
| Width | 85 mm | |
| Height | 182.5 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |