2200900 | Phoenix Contact
Aluminum Profile enclosure, (L x W x H) 1000 x 121 x 32.8 mm, graphite gray (RAL 7024), IP65, 2200900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
304.7114 € *
Standard delivery time from the manufacturer is: On Request
Electronic housing, 2200900, Phoenix Contact
Profile housing, Wall mounting, Aluminum profile, 2-piece, Color: graphite gray (7024), Profile width (internal): 100.5 mm, Profile width (external): 121 mm, Length: 1000 mm, Height: 121 mm, Depth: 32.8 mm.
Features
- Aluminum extruded profile
- Up to IP65 degree of protection
- Can be used as handheld and wall housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 1000 mm | |
| Width | 121 mm | |
| Height | 32.8 mm | |
| Colour | graphite gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 76042100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |