1054711 | Phoenix Contact
PC enclosure, (L x W x H) 64 x 164 x 116 mm, black (RAL 9005), IP66/IP67/IP69, 1054711
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.1903 € *
Available in 5 Days: 245 pcs. - if ordered today
Electronic housing, 1054711, Phoenix Contact
Screw locking non-vented enclosure of the ECS family. IP66/67/69 rated when mated with associated faceplate. Color: Black (9005), Width: 164 mm, Height: 116 mm, Depth: 64 mm.
Features
- Housing design supports the installation of a range of PCB thicknesses for high application diversity
- Integrated pressure compensation membrane for fluctuating ambient pressures
- Optional accessories for wall and mast mounting
- Proven PCB connection technology
- Integrated tamper protection
- Effective protection of electronics against thermal and mechanical influences
- Suitable for outdoor/indoor applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 64 mm | |
| Width | 164 mm | |
| Height | 116 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP66/IP67/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |