3059100 | Phoenix Contact
Cap, for fuse holder, 3059100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: On Request
Cap for fuse holder, 3059100, Phoenix Contact
Fuse holder, sleeve length: 13.2 mm, length: 22.5 mm, height: 22.5 mm, diameter: 11 mm, color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Suitable for | fuse holder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |