2910501 | Phoenix Contact
Wiring bridge, for lightning current arrester FLASHTRAB SEC HYBRID, 2910501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.694 € *
Available in 5 Days: 25 pcs. - if ordered today
Wiring bridge, 2910501, Phoenix Contact
Wiring bridge for connecting three FLASHTRAB SEC HYBRID lightning arresters with an N/PE spark gap to a 3+1 circuit for TN-S-/TT systems. Connecting pitch of 17.5 mm, 1-phase, 8 positons, 35 mm² cross section with stable plastic housing for the required touch proofness when used as neutral conductor bridge.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wiring bridge | |
| Suitable for | lightning current arrester FLASHTRAB SEC HYBRID |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |